Reference Only
CB-04BFFA-QL8LN0
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F10.0 - F12.0mm, IP68.
Datasheet
CB-04BFFA-QL8LN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,61 € | 46,10 € | |
| 4,45 € | 89,00 € | |
| 4,06 € | 203,00 € | |
| 3,81 € | 381,00 € | |
| 3,50 € | 700,00 € | |
| 3,30 € | 1.650,00 € | |
| 3,07 € | 3.070,00 € | |
| 2,97 € | 5.940,00 € |
Need more?