Reference Only
CB-04BMFA-QL8AN0
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 04 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F12.0mm, IP68.
Datasheet
CB-04BMFA-QL8AN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 53,40 € | |
| 5,33 € | 106,60 € | |
| 5,03 € | 251,50 € | |
| 4,86 € | 486,00 € | |
| 4,58 € | 916,00 € | |
| 4,37 € | 2.185,00 € | |
| 4,15 € | 4.150,00 € | |
| 4,05 € | 8.100,00 € |
Need more?