Reference Only
CB-05BMFA-QL8AN0
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 05 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F12.0mm, IP68.
Datasheet
CB-05BMFA-QL8AN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,31 € | 53,10 € | |
| 5,27 € | 105,40 € | |
| 4,90 € | 245,00 € | |
| 4,66 € | 466,00 € | |
| 4,48 € | 896,00 € | |
| 4,25 € | 2.125,00 € | |
| 4,12 € | 4.120,00 € | |
| 4,04 € | 8.080,00 € |
Need more?