Reference Only
CB-1047D-20
Obsolete
Time Delay & Timing Relays CMOS 12VDC 0.1-10Sec
Datasheet
CB-1047D-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 12 VDC | |
| Timing Range | 1.8 s to 180 s | |
| Contact Rating | 10 A | |
| Compliance | CSA | |
| Mode of Operation | Delay on Operate | |
| Mounting Style | Socket | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1393136-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?