Reference Only
CB1-T-R-12V
Automotive Relays 1 Form C, 12VDC.
Datasheet
CB1-T-R-12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 89.5 Ohms | |
| Coil Current | 134 mA | |
| Mounting Style | Plug In | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CB | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.4 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,80 € | 960,00 € | |
| 4,68 € | 2.808,00 € | |
| 4,60 € | 4.600,00 € |
Need more?
Available Regional Inventory
325 available now at tti.com