Reference Only
CB123-15B
Circuit Breakers AUTOMOTIVE CIRC BRK.
Datasheet
CB123-15B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CB123-B | |
| Product | Automotive Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 15 A | |
| Voltage Rating DC | 23 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Bracket Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,46 € | 304,60 € | |
| 28,54 € | 1.427,00 € | |
| 27,72 € | 2.772,00 € | |
| 26,93 € | 6.732,50 € |
Need more?