Reference Only

CB123-30HB

Circuit Breakers AUTOMOTIVE CIRC BRK.

Manufacturer:

Mfr Part:
CB123-30HB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB123-HB
ProductAutomotive Circuit Breakers
TypeManual Reset
Current Rating30 A
Voltage Rating DC28 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleBracket Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
24,64 €246,40 €
Need more?
Contact Us