Reference Only
CB123-40B
Circuit Breakers AUTOMOTIVE CIRC BRK.
Datasheet
CB123-40B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CB123-B | |
| Product | Automotive Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 40 A | |
| Voltage Rating DC | 28 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Bracket Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,70 € | 297,00 € | |
| 27,87 € | 1.393,50 € | |
| 27,20 € | 2.720,00 € | |
| 26,49 € | 6.622,50 € |
Need more?