Reference Only

CB185-35

Circuit Breakers AUTO CIRCUIT BREAKER.

Manufacturer:

Mfr Part:
CB185-35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB185
ProductWaterproof Circuit Breakers
TypeManual Reset
Current Rating35 A
Voltage Rating DC42 VDC
Number of Poles1 Pole
ActuatorPushbutton
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleFlush Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
277,24 €277,24 €
Need more?
Contact Us