Reference Only

CB185P-60

Circuit Breakers 60A Panel Mount.

Manufacturer:

Mfr Part:
CB185P-60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB185P
ProductWaterproof Circuit Breakers
TypeManual Reset
Current Rating60 A
Voltage Rating DC42 VDC
Number of Poles1 Pole
ActuatorPushbutton
IlluminatedNon-Illuminated
PackagingBulk
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
380,32 €380,32 €
Need more?
Contact Us