Reference Only
CB187F-120
Circuit Breakers MARINE CIRC BRKR.
Datasheet
CB187F-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CB187F | |
| Product | Waterproof Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 120 A | |
| Voltage Rating DC | 48 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Pushbutton | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Flush Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead,Cadmium |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 287,75 € | 287,75 € | |
| 230,85 € | 1.154,25 € | |
| 221,66 € | 2.216,60 € | |
| 207,82 € | 10.391,00 € |
Need more?