Reference Only

CB187P-150

Circuit Breakers MARINE CIRC BRKR.

Manufacturer:

Mfr Part:
CB187P-150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB187P
ProductWaterproof Circuit Breakers
TypeManual Reset
Current Rating150 A
Voltage Rating DC48 VDC
Number of Poles1 Pole
ActuatorPushbutton
IlluminatedNon-Illuminated
PackagingBulk
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
242,86 €242,86 €
Need more?
Contact Us