Reference Only

CB1911-40

Circuit Breakers 40A Maxi Circuit Breaker.

Manufacturer:

Mfr Part:
CB1911-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB1911
ProductAutomotive Circuit Breakers
TypeAuto Reset
Current Rating40 A
Voltage Rating DC14 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 25 C
IlluminatedNon-Illuminated
PackagingBulk
Length29.21 mm
Mounting StyleBlade
SubcategoryCircuit Breakers
Termination StyleBlade
Voltage Rating12 V
Width22.61 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
58,52 €585,20 €
Need more?
Contact Us