Reference Only
CB1921-10
Circuit Breakers MAXI CB TYPE II.
Datasheet
CB1921-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CB1921 | |
| Product | Automotive Circuit Breakers | |
| Type | Modified Reset | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Blade | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,19 € | 29,19 € | |
| 24,21 € | 121,05 € | |
| 22,34 € | 223,40 € | |
| 18,50 € | 925,00 € | |
| 17,24 € | 1.724,00 € | |
| 16,09 € | 4.022,50 € | |
| 14,95 € | 7.475,00 € |
Need more?