Reference Only
CB1F-WM-12V
Automotive Relays 1 Form C 12V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | CB | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,91 € | 195,50 € | |
| 3,75 € | 937,50 € | |
| 3,55 € | 1.775,00 € | |
| 3,53 € | 3.530,00 € | |
| 3,52 € | 8.800,00 € |
Need more?