Reference Only

CB211-7-1/2

Circuit Breakers MINI CB TYPE I.

Manufacturer:

Mfr Part:
CB211-7-1/2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB211
ProductAutomotive Circuit Breakers
TypeAuto Reset
Current Rating7.5 A
Voltage Rating DC14 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleBlade
SubcategoryCircuit Breakers
Termination StyleBlade
Part # AliasesCB211-7-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
66,80 €668,00 €
Need more?
Contact Us