Reference Only
CB223-15
Circuit Breakers 15A ATC Circuit Breaker.
Datasheet
CB223-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CB223 | |
| Product | Automotive Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 15 A | |
| Voltage Rating DC | 28 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Length | 29.82 mm | |
| Mounting Style | Blade | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,24 € | 50,24 € | |
| 49,10 € | 245,50 € |
Need more?