Reference Only
CB223OS-05
Circuit Breakers .
Datasheet
CB223OS-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Automotive Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Height | 0.25 in | |
| Length | 1.5 in | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,99 € | 569,90 € | |
| 53,23 € | 2.661,50 € | |
| 51,65 € | 5.165,00 € |
Need more?