Reference Only

CB227-7-1-2

Circuit Breakers 7.5A TYPE III ATC BLADE CIRC BREAK.

Manufacturer:

Mfr Part:
CB227-7-1-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCB227
ProductAutomotive Circuit Breakers
TypeManual Reset
Current Rating7.5 A
Voltage Rating DC28 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleBlade
SubcategoryCircuit Breakers
Termination StyleBlade
Part # AliasesCB227-7-1/2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
20,54 €205,40 €
Need more?
Contact Us