Reference Only

CBBF-40

Automotive Fuses MARIN RATD BATT FUSE.

Manufacturer:

Mfr Part:
CBBF-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupCBBF
ProductBolt Down Fuses
Current Rating40 A
Voltage Rating DC58 VDC
Interrupt Rating2 kA
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleElement Window
SeriesCBBF
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHigh Amp Battery Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
18,62 €186,20 €
Need more?
Contact Us