Reference Only
CBC-35B
Circuit Breakers CIRC BRKER W/MT.BKT..
Datasheet
CBC-35B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CBC-B | |
| Product | Automotive Circuit Breakers | |
| Type | Auto Reset | |
| Current Rating | 35 A | |
| Voltage Rating DC | 14 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Threaded Stud | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,92 € | 219,20 € | |
| 20,37 € | 1.018,50 € | |
| 19,58 € | 1.958,00 € | |
| 19,00 € | 4.750,00 € | |
| 18,55 € | 9.275,00 € |
Need more?