Reference Only
CBD-06AFFM-QL8F01
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A+5A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 1000mm, PVC, 16/26 AWG, IP68 Mated.
Datasheet
CBD-06AFFM-QL8F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 16 AWG, 26 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | X-LOK | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,88 € | 168,80 € | |
| 16,46 € | 329,20 € | |
| 14,62 € | 731,00 € | |
| 14,04 € | 1.404,00 € | |
| 13,75 € | 2.750,00 € | |
| 13,45 € | 6.725,00 € |
Need more?