Reference Only
CBF-15
Circuit Breakers FUSE CLIP CIRC BRKR.
Datasheet
CBF-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Automotive Circuit Breakers | |
| Type | Modified Reset | |
| Current Rating | 15 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,15 € | 201,50 € | |
| 19,84 € | 992,00 € |
Need more?