Reference Only

CBT-25N

Circuit Breakers NAVISTAR CIRC BRKR.

Manufacturer:

Mfr Part:
CBT-25N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCBT-N
ProductAutomotive Circuit Breakers
TypeModified Reset
Current Rating25 A
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
SubcategoryCircuit Breakers
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
23,27 €232,70 €
Need more?
Contact Us