Reference Only
CC-02BFMA-QL8ANP
Standard Circular Connector X-Lok, Middle Size, Plastic, 20A, 02 pins, Female Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F12.0mm, IP68.
Datasheet
CC-02BFMA-QL8ANP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,80 € | 58,00 € | |
| 5,49 € | 274,50 € | |
| 5,30 € | 530,00 € | |
| 5,00 € | 1.000,00 € | |
| 4,77 € | 2.385,00 € | |
| 4,52 € | 4.520,00 € | |
| 4,42 € | 8.840,00 € |
Need more?