Reference Only
CC-02BMFB-QL8SPP
Standard Circular Connector X-Lok, Middle Size, Plastic, 20A, 02 pins, Male Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F6.0 - F8.0mm, IP68.
Datasheet
CC-02BMFB-QL8SPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,97 € | 59,70 € | |
| 5,91 € | 118,20 € | |
| 5,55 € | 277,50 € | |
| 5,29 € | 529,00 € | |
| 5,00 € | 1.000,00 € | |
| 4,72 € | 2.360,00 € | |
| 4,46 € | 4.460,00 € | |
| 4,43 € | 8.860,00 € |
Need more?