Reference Only
CC-03BFFB-QL8APA
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 20A, 03 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F6.0 - F12.0mm, IP68.
Datasheet
CC-03BFFB-QL8APA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,89 € | 108,90 € | |
| 10,81 € | 216,20 € | |
| 9,27 € | 463,50 € | |
| 8,75 € | 875,00 € | |
| 8,65 € | 1.730,00 € | |
| 8,42 € | 4.210,00 € | |
| 8,33 € | 8.330,00 € |
Need more?