Reference Only
CC-03PMFS-QC800P
Standard Circular Connector X-LOK 3P M CONN F PIN.
Datasheet
CC-03PMFS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,76 € | 47,60 € | |
| 4,40 € | 88,00 € | |
| 4,24 € | 212,00 € | |
| 4,04 € | 404,00 € | |
| 3,79 € | 758,00 € | |
| 3,57 € | 1.785,00 € | |
| 3,43 € | 3.430,00 € | |
| 3,22 € | 6.440,00 € |
Need more?