Reference Only
CC-03PMMS-QC801P
Standard Circular Connector X-Lok, Middle Size, Plastic, 10A, 20A, 03 pins, Male Connector, Male Contact, Circular, 13/16"-28 UNS, Push Lock, Solder, Receptacle, Front Fastened, 16 AWG, IP68 Unmated.
Datasheet
CC-03PMMS-QC801P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,60 € | 56,00 € | |
| 5,25 € | 105,00 € | |
| 4,83 € | 241,50 € | |
| 4,47 € | 447,00 € | |
| 4,21 € | 842,00 € | |
| 3,86 € | 1.930,00 € | |
| 3,59 € | 3.590,00 € | |
| 3,48 € | 6.960,00 € |
Need more?