Reference Only
CC-03RMFS-QC7001
Standard Circular Connector XLOK, C-20A, 03P, REAR FASTENED M, F, SOLDER, PUSH LOCK.
Datasheet
CC-03RMFS-QC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | X-LOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,39 € | 43,90 € | |
| 4,31 € | 86,20 € | |
| 3,99 € | 199,50 € | |
| 3,84 € | 384,00 € | |
| 3,66 € | 732,00 € | |
| 3,47 € | 1.735,00 € | |
| 3,27 € | 3.270,00 € | |
| 3,21 € | 6.420,00 € |
Need more?