Reference Only
CC5516B12L
Cable Mounting & Accessories Clamp sz 12 Light Cable Clamps
Datasheet
CC5516B12L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Mounting Style | Screw | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Maximum Bundle Diameter | 11 mm | |
| Length | 13.1 mm | |
| Family | Cable Clamp | |
| For Use With | Cable Bundle or Hydraulic Pipes | |
| Height | 16.8 mm | |
| Product | Cable Clamps | |
| Secondary Color | Red | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?