Reference Only

CCD2-3-60

Circuit Breakers .

Manufacturer:

Mfr Part:
CCD2-3-60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCCD2
ProductCircuit Breakers
Current Rating60 A
Voltage Rating AC600 VAC
Voltage Rating DC125 VDC
Number of Poles3 Pole
ActuatorHandle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
IlluminatedNon-Illuminated
Height75 mm
Length114 mm
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating600 VAC, 125 VDC
Width75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
570,23 €1.140,46 €
Need more?
Contact Us