Reference Only

CCD2RL-3-60

Circuit Breakers .

Manufacturer:

Mfr Part:
CCD2RL-3-60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCCD2
ProductCircuit Breakers
Current Rating60 A
Voltage Rating AC600 VAC
Voltage Rating DC125 VDC
Number of Poles3 Pole
ActuatorHandle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
IlluminatedNon-Illuminated
Height101 mm
Length114 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Width106 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
702,93 €702,93 €
Need more?
Contact Us