Reference Only
CCH62-S10-C0
Cable Mounting & Accessories FIXED DIA CLAMP, .62" (15.8MM).
Datasheet
CCH62-S10-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 15.7 mm | |
| Width | 12.7 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,504 € | 252,00 € | |
| 0,445 € | 445,00 € | |
| 0,429 € | 1.072,50 € | |
| 0,415 € | 2.075,00 € | |
| 0,409 € | 4.090,00 € | |
| 0,404 € | 10.100,00 € |
Need more?