Reference Only
CCP2-2-110CF
Disconnect Switches
Datasheet
CCP2-2-110CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Number of Poles | 2 Pole | |
| Mounting Style | DIN Rail Mount | |
| Termination Style | Spring Terminal | |
| Actuator | Handle | |
| Contact Form | DPST | |
| Current Rating | 110 A | |
| Series | CCP2-CF | |
| Actuator Style | Handle | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?