Reference Only
CCP2-2-400CF
Disconnect Switches .
Datasheet
CCP2-2-400CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Number of Poles | 2 Pole | |
| Mounting Style | DIN Rail Mount | |
| Termination Style | Spring Terminal | |
| Actuator | Handle | |
| Contact Form | DPST | |
| Current Rating | 400 A | |
| Series | CCP2-CF | |
| Actuator Style | Handle | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.224,79 € | 1.224,79 € | |
| 1.049,45 € | 5.247,25 € | |
| 1.002,36 € | 10.023,60 € |
Need more?