Reference Only
CCP2-L2-1
Switch Hardware .
Datasheet
CCP2-L2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Type | Terminal Lug | |
| For Use With | CCP Series 200A Fused Holders | |
| Series | CCP2 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,42 € | 41,42 € | |
| 40,02 € | 400,20 € | |
| 38,97 € | 974,25 € | |
| 38,22 € | 1.911,00 € |
Need more?