Reference Only

CCP2-MW1-3

Disconnect Switches MULTI-WIRE LUG KIT 3-PORT.

Manufacturer:

Mfr Part:
CCP2-MW1-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
TypeCompact
Number of Poles3 Pole
Current Rating60 A
Voltage Rating AC600 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
SeriesCCP2-MW
PackagingBulk
Product TypeDisconnect Switches
ProductCircuit Protectors
SubcategoryCircuit Breakers
TradenameCUBEFuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
343,85 €343,85 €
Need more?
Contact Us