Reference Only
CCP2-PLC-IND
Obsolete
Switch Hardware CCP2 3 PHASE PLC REMOTE FUSE IND
Datasheet
CCP2-PLC-IND DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Fuse Monitors | |
| Type | Wired Remote Fuse Indication | |
| Termination Style | Cable | |
| Series | CCP2-PLC | |
| Packaging | Bulk | |
| Mounting Style | DIN Rail | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?