Reference Only

CCP2B-1-100CF

Disconnect Switches .

Manufacturer:

Mfr Part:
CCP2B-1-100CF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
TypeFused
Number of Poles1 Pole
Mounting StylePanel Mount
Current Rating100 A
Voltage Rating AC347 VAC
Voltage Rating DC125 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
SeriesCCP2B
Height25 mm
Length133 mm
PackagingBulk
Product TypeDisconnect Switches
ProductCircuit Protectors
SubcategoryCircuit Breakers
TradenameCUBEFuse
Width86 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
496,03 €2.976,18 €
Need more?
Contact Us