Reference Only
CCP2B-1-15CF
Disconnect Switches .
Datasheet
CCP2B-1-15CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Fused | |
| Number of Poles | 1 Pole | |
| Mounting Style | Panel Mount | |
| Current Rating | 15 A | |
| Voltage Rating AC | 347 VAC | |
| Voltage Rating DC | 125 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | CCP2B | |
| Height | 25 mm | |
| Length | 99 mm | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | Circuit Protectors | |
| Subcategory | Circuit Breakers | |
| Tradename | CUBEFuse | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,06 € | 1.044,36 € |
Need more?