Reference Only
CCP2R-3-30CC
Disconnect Switches .
Datasheet
CCP2R-3-30CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Compact | |
| Number of Poles | 3 Pole | |
| Mounting Style | DIN Rail Mount | |
| Termination Style | Screw | |
| Current Rating | 30 A | |
| Voltage Rating AC | 600 VAC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | CCP2R | |
| Height | 78 mm | |
| Length | 93 mm | |
| Product Type | Disconnect Switches | |
| Product | Circuit Protectors | |
| Subcategory | Circuit Breakers | |
| Tradename | CUBEFuse | |
| Width | 80 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 436,26 € | 436,26 € | |
| 404,89 € | 2.024,45 € |
Need more?