Reference Only
CCP2RL-2-30CC
Disconnect Switches 2 POLE CLASS CC COMPCT CIRC PROTECTR.
Datasheet
CCP2RL-2-30CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Series | CCP2-CF | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 339,63 € | 339,63 € | |
| 291,00 € | 1.455,00 € | |
| 277,95 € | 2.779,50 € | |
| 269,02 € | 6.725,50 € |
Need more?