Reference Only

CCP2RL-3-30CC

Disconnect Switches .

Manufacturer:

Mfr Part:
CCP2RL-3-30CC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
TypeCompact
Number of Poles3 Pole
Mounting StyleDIN Rail Mount
Termination StyleScrew
Current Rating30 A
Voltage Rating AC600 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
SeriesCCP2R
Height78 mm
Length93 mm
Product TypeDisconnect Switches
ProductCircuit Protectors
SubcategoryCircuit Breakers
TradenameCUBEFuse
Width80 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
404,89 €404,89 €
Need more?
Contact Us