Reference Only
CCP2S-2-30CC
Disconnect Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Series | CCP2S | |
| Product Type | Disconnect Switches | |
| Subcategory | Circuit Breakers | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 334,94 € | 334,94 € | |
| 286,99 € | 1.434,95 € | |
| 274,12 € | 2.741,20 € | |
| 265,32 € | 6.633,00 € |
Need more?