Reference Only

CCP2S-2-30CF

Disconnect Switches 2 POLE 225A CLASS CF COMPCT CIRC PROTECTR.

Manufacturer:

Mfr Part:
CCP2S-2-30CF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
Number of Poles2 Pole
Mounting StyleDIN Rail Mount
Termination StyleSpring Terminal
ActuatorHandle
Contact FormDPST
Current Rating30 A
SeriesCCP2-CF
Actuator StyleHandle
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches
TradenameCUBEFuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
487,64 €487,64 €
Need more?
Contact Us