Reference Only
CCP2SL-3-30CC
Disconnect Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Number of Poles | 3 Pole | |
| Current Rating | 30 A | |
| Series | CCP2S | |
| Product Type | Disconnect Switches | |
| Subcategory | Circuit Breakers | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 387,63 € | 387,63 € | |
| 332,13 € | 1.660,65 € | |
| 317,24 € | 3.172,40 € | |
| 307,05 € | 7.676,25 € |
Need more?