Reference Only
CCR6.0MUC8WT
Obsolete
Resonators 6.0MHz 4x2mm C=27pF AutoGrd IFO+/- 0.5%
Datasheet
CCR6.0MUC8WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Resonators | |
| Termination Style | SMD/SMT | |
| Series | CCR | |
| Packaging | Reel | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Ceramic Resonator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600030 |
| TARIC | 8541600000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?