Reference Only
CCT272440-80-10-02
Current Sensors - Industrial 80A Clamp AC Sensor Connector-JST PALR.
Datasheet
CCT272440-80-10-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 80 A | |
| Sensor Type | Open Loop | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 41.5 mm | |
| Length | 27.5 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CCT | |
| Subcategory | Sensors | |
| Type | Clamp-On Current Sensor | |
| Width | 30.5 mm | |
| Part # Aliases | CCT272440-80-10-02 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,03 € | 577,08 € | |
| 15,49 € | 1.672,92 € | |
| 15,09 € | 3.802,68 € | |
| 14,43 € | 7.272,72 € |
Need more?