Reference Only
CCT323047-100-16-02
Current Sensors - Industrial 100A Clamp AC Sensor Connector-JST PALR.
Datasheet
CCT323047-100-16-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 100 A | |
| Frequency Range | 50 Hz to 60 Hz | |
| Accuracy | 1 % | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 47 mm | |
| Length | 30 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CCT | |
| Subcategory | Sensors | |
| Type | Clamp-On Current Sensor | |
| Width | 32 mm | |
| Part # Aliases | CCT323047-100-16-02 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,82 € | 677,52 € | |
| 18,46 € | 1.993,68 € | |
| 18,38 € | 4.631,76 € | |
| 17,84 € | 8.991,36 € |
Need more?